Multicomp MC19020001

Indicator Single Color 1 LEDs Green 45mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19020001.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Circuit Board Indicator LED Circuit Board Ind RoHS Compliant: Yes
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp, green, diffused, lmp-4 Rohs Compliant: Yes |Dialight 561-2201-090F
KingbrightDF3ID
Single Color LED, High Efficiency Red, Diffused Red, 19.9mm
Iv:R:A 1 L8 L,G:A 1 C F,B:A 1 L5 L8,H :R:619-624 .G:A 1 G7 G9,B:A 1 B3 B5,T &R .
Triple Color LED, Red/green/blue

Descriptions

Descriptions of Multicomp MC19020001 provided by its distributors.

Indicator Single Color 1 LEDs Green 45mA
Avnet Japan
Panel Mount Indicator, Led, 6Mm, Green, 2.6V; Led Color:Green; Operating Voltage:2.6Vdc; Mounting Hole Dia:6Mm; Forward Current If:45Ma; Luminous Intensity:27Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19020001
LED INDICATOR, 3MM, GREEN; LED Colour: Green; Operating Voltage: 2.6VDC; Mounting Hole Dia: 6mm; Forward Current If: 45mA; Luminous Intensity: 27mcd; IP / NEMA Ratin; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC19020001.