Multicomp MC14745

Res 50 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 13.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC14745.

IHS

Datasheet2 pages6 years ago

Farnell

Inventory History

3 month trend:
-85.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2019-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Res Wirewound 50 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 50 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite850F50RE
Res Wirewound 50 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 47 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Thick Film 50 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 35W, 50ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035

Descriptions

Descriptions of Multicomp MC14745 provided by its distributors.

Res 50 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 50ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR, POWER, 50 OHM, 50W, 1%; Resist; RESISTOR, POWER, 50 OHM, 50W, 1%; Resistance: 50ohm; Product Range: MC14 Series; Power Rating: 50W; Resistance Tolerance: ± 1%; Voltage Rating: -; Resistor Technology: Ceramic; Tempera
Resistor, Power, 50 Ohm, 50W, 1%; Rango De Producto:Serie Mc; Resistencia:50Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 1%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Cerámica |Multicomp Pro MC14745

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]