Bourns PWR263S-35-50R0F

Res Thick Film 50 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-50R0F.

IHS

Datasheet4 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-38.32%

CAD Models

Download Bourns PWR263S-35-50R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0603 51 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 49.9 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 47 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
CRCW Series 1206 0.25 W 47 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 0805 47.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-1879463-7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 4.8477V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Bourns PWR263S-35-50R0F provided by its distributors.

Res Thick Film 50 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 35W, 50ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035
50¦¸ ¡À1% 35W ¡À100ppm/¡æ D2PAK,TO-263-3,TO-263AB 10.1mm*10.4mm*4.5mm
TO-263-3D2Pak (2Leads + Tab) TO-263AB FIXED RESISTOR PWR263S-35 0.398Lx0.409W 10.10mmx10.40mm 35W 50Ohm ±100ppm/C
Res, 50R, 1%, Thick Film, To-263; Resistance:50Ohm; Resistance Tolerance:± 1%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns, Inc. PWR263S-35-50R0F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.