Multicomp MC1206N101J201CT

Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, 1206
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1206N101J201CT.

IHS

Datasheet13 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-6.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

250V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100pF U2J ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 100 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
250V 100pF U2J ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 100pF 250V C0G 5% Radial 5mm 125C Tape and Box

Descriptions

Descriptions of Multicomp MC1206N101J201CT provided by its distributors.

Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, 1206
Cap Ceramic 100pF 200V C0G 5% Pad SMD 1206 125C T/R
100pF ¡À5% C0G(NP0) 200V 1206
Ceramic Capacitor 100Pf 200V, C0G, 5%, 1206; Rango De Producto:Serie Mc; Capacidad:100Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:200V; Tipo De Condensador De Cerámica:1206 [Métrica 3216] |Multicomp Pro MC1206N101J201CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1206N101J201CT.