Multicomp MC0805N561J500A5.08MM

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00056uF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N561J500A5.08MM.

IHS

Datasheet3 pages17 years ago

element14 APAC

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.151
Stock
332,075
29,149
Authorized Distributors
3
3
Capacitance
560 pF
560 pF
Dielectric
C0G
C0G
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
3.8 mm
3.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 560pF 50V C0G 5% Radial 2.5mm 125C Bulk
Cap Ceramic 560pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 560pF
Cap Ceramic 560pF 50V C0G 5% Radial 5mm 125C Bulk
Yageo GroupC315C561J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 560pF C0G 5% LS=2.54mm
卤5% 50V 560pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Multicomp MC0805N561J500A5.08MM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00056uF
Cap Ceramic 560pF 50V C0G 5% Radial 5.08mm 125°C Ammo
CERAMIC CAPACITOR 560PF 50V, C0G, 5%, RA; CERAMIC CAPACITOR 560PF 50V, C0G, 5%, RADIAL; Capacitance: 560pF; Voltage(DC): 50V; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Dielectric Characteristic: C0G / NP0; Lea
Ceramic Capacitor 560Pf 50V, C0G, 5%, Radial; Rango De Producto:Serie Mc; Capacidad:560Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Multicomp MC0805N561J500A5.08MM

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]