Multicomp MC0805N560J101A2.54MM

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000056uF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N560J101A2.54MM.

IHS

Datasheet5 pages17 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 56pF 1000V SL 5% (5 X 4mm) Radial 5mm 125°C Bulk
Monolith Capacitors / Ceramic Capacitors-DIP CAP_D5.5X5MM_TM 56pF ±5% 1KV SL
Monolith Capacitors / Ceramic Capacitors-DIP CAP_4X2.5MM_TM 56pF ±5% 50V C0G(NP0)
C900AC SFTY X1-440Y2-300 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm SL ±5% 51pF

Descriptions

Descriptions of Multicomp MC0805N560J101A2.54MM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000056uF
Cap Ceramic 56pF 100V C0G 5% Radial 0805 2.54mm 125C Ammo
CERAMIC CAPACITOR 56PF 100V, C0G, 5%, RADIAL; Capacitance:56pF; Voltage(DC):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Dielectric Characteristic:C0G / NP0; Lead Spacing:2.54mm; Product Range:-; Product
CERAMIC CAPACITOR 56PF 100V, C0G, 5%, RA; CERAMIC CAPACITOR 56PF 100V, C0G, 5%, RADIAL; Capacitance: 56pF; Voltage(DC): 100V; Capacitance Tolerance: ± 5%; Capacito; Available until stocks are exhausted Alternative available
Ceramic Capacitor 56Pf 100V, C0G, 5%, Radial; Rango De Producto:Serie Mc; Capacidad:56Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Multicomp MC0805N560J101A2.54MM

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0805N560J101A2.54MM.