Multicomp MC0805N3R0C500A5.08MM

Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, NP0, 30ppm/Cel TC, 0.000003uF
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N3R0C500A5.08MM.

IHS

Datasheet3 pages17 years ago

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
76
23,896
Authorized Distributors
1
3
Capacitance
3 pF
3 pF
Dielectric
C0G
C0G
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
3.8 mm
3.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC0805N3R0C500A5.08MM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, NP0, 30ppm/Cel TC, 0.000003uF
CERAMIC Capacitor 3PF, 50V, C0G/NP0, 0.25pF, RADIAL; Capacitance:3pF; Voltage(DC):50V; Capacitance Tolerance:± 0.25pF; Terminals:PC Pin;
Ceramic Capacitor 3Pf, 50V, C0G/Np0, 0.25Pf, Radial; Rango De Producto:Serie Mc; Capacidad:3Pf; Tolerancia, Capacitancia:± 0.25Pf; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Multicomp MC0805N3R0C500A5.08MM

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]