
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MC0805N221J500CT | 19,440 | 10 | Cut Tape | ||||||||
| Farnell | MC0805N221J500CT | 19,440 | 10 | Cut Tape | 1h | |||||||
| element14 APAC | MC0805N221J500CT | 19,440 | 10 | Cut Tape | 12h | |||||||
| UnikeyIC | MC0805N221J500CT | 18,681 | 620 | Tape & Reel | 2h |
Download Multicomp MC0805N221J500CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Multicomp MC0805N221J500CT provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: