Multicomp MC0805N150J501CT

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000015uF, 0805
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N150J501CT.

IHS

Datasheet13 pages14 years ago

Newark

Inventory History

3 month trend:
-1.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
KYOCERA AVX08055A150JAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 15pF 5% 50 Volt
Yageo GroupC0805C150J5GAC
Capacitor,Ceramic,15pF,50VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC ;RoHS Compliant: Yes
Ceramic Capacitor 15pF, 50V, 0805, ±5 %
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0805
KYOCERA AVX08055A150JAT4A
0805 15 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Multicomp MC0805N150J501CT provided by its distributors.

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000015uF, 0805
Cap Ceramic 15pF 500V C0G ±5% SMD 0805 125°C T/R
Avnet Japan
15pF ¡À5% C0G(NP0) 500V 0805 2mm*1.25mm
CERAMIC CAPACITOR 15PF 500V, C0G, 5%, 0805, FULL REEL; Capacitance:15pF; Voltage(DC):500V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:-; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0805N150J501CT.