Multicomp MC0603X224K160CT

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0603X224K160CT.

IHS

Datasheet26 pages11 years ago

Newark

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.031
$ 0.031
Stock
119,430
185,488
185,488
Authorized Distributors
3
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENEMK107BJ224KAHT
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
0603 0.22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENTMK107BJ224KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 25V X5R +/-10% 0603 AEC-Q200
TAIYO YUDENTMK107BJ224KA-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.22 uF, ± 10 %, 0603, X5R/B, RoHS
Samsung Electro-MechanicsCL10A224KA8NNNC
Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10A224KP8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 220nF, Surface Mount, 0603 inch

Descriptions

Descriptions of Multicomp MC0603X224K160CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 16V X5R ±10% SMD 0603 85°C T/R
Avnet Japan
220nF ¡À10% X5R 16V 0603 1.6mm*1.6mm*800¦Ìm
Ceramic Capacitor 0.22Uf, 16V, X5R, 10%, 0603; Capacitance:0.22Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Product Length:1.6Mm; Msl:-Rohs Compliant: Yes |Multicomp Pro MC0603X224K160CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0603X224K160CT.