
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MC0603F105Z160CT | 9,524 | 8334 | |||||||||
| Newark | MC0603F105Z160CT | 4,000 | 4K | Tape & Reel | ||||||||
| Farnell | MC0603F105Z160CT | 20,000 | 4K | Tape & Reel | 9h | |||||||
| element14 APAC | MC0603F105Z160CT | 0 | 1 | Cut Tape | 22h | |||||||
| Freelance Electronics | MC0603F105Z160CT | 3,196 | 1h |
Download Multicomp MC0603F105Z160CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Multicomp MC0603F105Z160CT provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: