Multicomp L24R5005K2P2

Dual Color LED, Orange/green, Diffused White, T-1 3/4, 5mm
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp L24R5005K2P2.

Newark

Datasheet3 pages18 years ago

Inventory History

3 month trend:
-0.47%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Ultra Green, Clear, 2.4mm
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CREE CP41B-WGS-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 3 cd
LED; SMT RIGHT ANGLE BOOMERANG 660 NM SUPER RED, WATER CLEAR LENS | Lumex SML-LXR44SRC-TR
Single Color LED, High Intensity Red, Clear, 2.4mm

Descriptions

Descriptions of Multicomp L24R5005K2P2 provided by its distributors.

Dual Color LED, Orange/green, Diffused White, T-1 3/4, 5mm
LED, 5MM, HE-ORANGE/GREEN; LED Colour:Green, Orange; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Viewing Angle:90¡ã; Lens Shape:Round; Forward Current / Colour:O 30mA, G 30mA; Luminous Intensity / Colour:O 13mcd
Led, 5Mm, Green/Orange, Radial; Tamaño De Bulbo:T-1 3/4 (5Mm); Led Color:Verde, Naranja; Luminous Intensity/Color:O 13Mcd, G 15Mcd; Ángulo De Visión:90°; Forward Voltage/Color:O 2.1V, G 2.1V; Led, Montaje:Through Hole |Multicomp L24R5005K2P2

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]