Multicomp G751

Enclosure Desktop Case ABS Gray
$ 3.406
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G751.

element14 APAC

Datasheet2 pages18 years ago

Related Parts

Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES
Hammond1591CGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X2.6X1.56 IN, IP54,1591 SERIES

Descriptions

Descriptions of Multicomp G751 provided by its distributors.

Enclosure Desktop Case ABS Gray
Avnet Japan
Enclosure, 6.89" X 9.65" X 2.76"; Enclosure Type:Instrument; Enclosure Material:Abs; External Height - Metric:70Mm; External Width - Metric:245Mm; External Depth - Metric:175Mm; Ip Rating:-; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Multicomp Pro G751

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]