Multicomp FDD1-187(8)

Quick Disconnect Terminal 16-22AWG Brass/Copper Red F 19.7mm Electro Tin
$ 3.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp FDD1-187(8).

IHS

Datasheet2 pages10 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-23.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Multicomp FDD1-187(8) provided by its distributors.

Quick Disconnect Terminal 16-22AWG Brass/Copper Red F 19.7mm Electro Tin
CRIMP TERMINAL, FEMALE, RED, PK100; Product Range: FDD1 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16A
Female Disconnect, 4.9X0.5Mm, Crimp, Red; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Fdd1; Tamaño De La Lengüeta - Imperial:0.187" X 0.016"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.4Mm |Multicomp Pro FDD1-187(8)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD1-187(8).