Multicomp CRS-ZO-1010

Ring Terminal 10-12AWG Copper 18.54mm Tin
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-ZO-1010.

IHS

Datasheet2 pages12 years ago

element14

Inventory History

3 month trend:
-2.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
AviKrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) 27.71mm
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud; Stud Size - Metric:M6; Imperial:1/4"; Wire AWG
TE Connectivity8-33459-2
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece

Descriptions

Descriptions of Multicomp CRS-ZO-1010 provided by its distributors.

Ring Terminal 10-12AWG Copper 18.54mm Tin
Ring Terminal
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: -; Insulator Material: Unin 14T2562
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12-10; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Stud Size:#10 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]