Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CRS-TO-1810

Ring Tongue Terminal 18-22AWG Copper 18.79mm
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TO-1810.

IHS

Datasheet2 pages11 years ago

element14

Newark

Inventory History

3 month trend:
-34.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.181
$ 0.185
Stock
135,466
16,983
Authorized Distributors
1
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
Stud
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M3-3.5, 22 to 18 AWG, Red
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Molex round terminal Bare terminal, 19069series, 1/4 (M6)bolt, 6.71mmInner ring diameter
MulticompCRS-TV-1810
Ring Terminal 18-22AWG Copper Red 23.62mm Electro Tin
MulticompCBS-TV-1806
Fork / Spade Tongue Terminal, CBS Series, 22 AWG, 18 AWG, M3.5, #6
TE Connectivity322927
TE Connectivity SOLISTRAND Circular Terminal, Bare, M2 (#2) Bolt, 2.36mm ID, Max Wire 1.65mm²

Descriptions

Descriptions of Multicomp CRS-TO-1810 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper 18.79mm
Ring Terminal
TERMINAL, RING TONGUE, #10, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):18; Contact Material:Copper; Insulator Material:Non-Insulated; Connector Type:Ring Tongue; Stud Size:#10
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: -; Insulator Material: Unin 14T2528

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]