Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CBS-TV-1806

Fork / Spade Tongue Terminal, CBS Series, 22 AWG, 18 AWG, M3.5, #6
$ 0.423
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CBS-TV-1806.

IHS

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-32.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-11-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M3-3.5, 22 to 18 AWG, Red
Molex redUtype terminal block Insulated terminal, 19115series, M3.5 (#6)bolt, 6.48mmwide
MulticompCRS-TV-1804
Ring Terminal 18-22AWG Copper Red 20.32mm Electro Tin
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
MulticompCRS-TV-1810
Ring Terminal 18-22AWG Copper Red 23.62mm Electro Tin

Descriptions

Descriptions of Multicomp CBS-TV-1806 provided by its distributors.

Fork / Spade Tongue Terminal, CBS Series, 22 AWG, 18 AWG, M3.5, #6
Fork Terminal
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):22-18; Insulator Material:PVC; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No ;RoHS Compliant: No
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range:CBS Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:-; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:PVC (Polyvinylc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]