Multicomp BMC2S-GREY

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BMC2S-GREY.

IHS

Datasheet1 page18 years ago

element14 APAC

Newark

element14

Farnell

Inventory History

3 month trend:
-15.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-12-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Multicomp BMC2S-GREY provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Conn Housing Modular Power PL 2 POS ST Cable Mount
Avnet Japan
HOUSING, GREY, 50A, 2POLE; Product Range: BMC Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: 50A Modular Power Contacts; SVHC: No SVHC (27-Jun-2018); Colour: Grey; Current Rating: 50A; Flammabilit
Plug And Socket Connector Housing; Rango De Producto:Serie Bmc; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:Conectores De Alimentación Modulares 50 A; Color:Red; Conector, Montaje:Montaje De Cable; Núm. De Contactos:2 |Multicomp Pro BMC2S-GREY

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1361325