Multicomp BG-8051

Grommets and Eyelets Open Round Rubber Black 60A
$ 10.074
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BG-8051.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page20 years ago

element14

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity / RaychemURHR-3
Heat Shrink Tubing And Sleeves Urhr-3 |Raychem Te Connectivity F01399-001
PanduitCSH-D20
CABLE TIE MOUNT, LENGTH 53.8MM, WIDTH 0.62IN, HT 0.5IN, BLACK, NYLON 6.6
PanduitPCV-480AY
Voltage Marker, Vinyl, 480 Volts, 9"wx Rohs Compliant: Yes |Panduit PCV-480AY
PanduitPCV-120CY
Voltage Marker, Vinyl, 120 Volts, 2.25" Rohs Compliant: Yes |Panduit PCV-120CY
TE Connectivity / RaychemURHR-3
Heat Shrink Tubing And Sleeves Urhr-3 |Raychem Te Connectivity F01399-001

Descriptions

Descriptions of Multicomp BG-8051 provided by its distributors.

Grommets and Eyelets Open Round Rubber Black 60A
OPEN GROMMET; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 4.776mm; Grommet Material: SBR (Styrene Butadiene Rubber); Mounting Hole Dia: 7.95mm; Panel Thickness Max: 1.575mm; Grommet Colou 32F1349
Open Grommet; Mounting Hole Dia:0.312"; Panel Thickness Max:0.062"; Enclosure Color:Black; Enclosure Material:Polymer; Gasket Style:Round; Height:0.5"; Inner Diameter:0.187"; Material:Rubber; Pack Quantity:100; Thickness:0.25" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BG8051