Multicomp 703-0104

LED Uni-Color Green 567nm 2-Pin Chip LED T/R
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0104.

Newark

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-2.75%

Related Parts

LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
Single Color LED, Green, Diffused Milky White, 1.4mm
Yellow 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2.1 V Surface Mount LED
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
KingbrightAPT2012QGW
Single Color LED, Green, Diffused White, 1.3mm

Descriptions

Descriptions of Multicomp 703-0104 provided by its distributors.

LED Uni-Color Green 567nm 2-Pin Chip LED T/R
572nm 140¡ã 2.6V 0805
Led, Green, 11Mcd, 572Nm; Led Color:Verde; Tamaño De Bulbo:-; Longitud De Onda Típ.:572Nm; Tensión Directa:2.6V; Corriente Directa If:20Ma; Intensidad Luminosa:11Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:140° |Multicomp Pro 703-0104

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]