Multicomp 703-0098

LED Single Standard Yellow 590nm 20mA 2-Pin Radial Leaded
$ 0.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0098.

Newark

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-2.34%

Related Parts

LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
LED Uni-Color Yellow 2-Pin Bag
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED, SMD, SUPER RED
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Single Color Right Angle

Descriptions

Descriptions of Multicomp 703-0098 provided by its distributors.

LED Single Standard Yellow 590nm 20mA 2-Pin Radial Leaded
Avnet Japan
590nm 15¡ã 2.6V , 5mm*5mm
Led, Yellow, 5Mm, 150Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:5Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Multicomp Pro 703-0098

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]