Multicomp 703-0088

Single Color LED, Yellow, Clear, T-1, 3mm
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0088.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
+11.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
KingbrightAPTD3216EC
Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 5V 20mA 50mcd 35°
KingbrightAPTD3216SGC
APTD3216SGC Green LED; 568 nm 3216 (1206) Clear; Dome Lens SMD package
LED RED CLEAR Z-BEND SMD / Red LED Indication - Discrete 2V 2-SMD, Z-Bend
LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Multicomp 703-0088 provided by its distributors.

Single Color LED, Yellow, Clear, T-1, 3mm
LED Single Standard Yellow 590nm 20mA 2-Pin Radial Leaded
Avnet Japan
590nm 35¡ã 2.6V , 4.1mm*4.1mm
Led, Yellow, 3Mm, 50Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:3Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:50Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Multicomp Pro 703-0088

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]