Multicomp 5501-09PA-02-F1

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 5501-09PA-02-F1.

IHS

Datasheet1 page5 years ago

Newark

Farnell

Inventory History

3 month trend:
+57.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-06-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity5-745287-4
20 DF PIN CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745287-4

Descriptions

Descriptions of Multicomp 5501-09PA-02-F1 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
2 Thermoplastic 3A 30.81mm*15mm
PLUG, D, SOLDER, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 5501 Series; Connector Body Material: -; Contact Material: Copper Alloy; Contact Platin
D Sub Connector, Standard, 9 Position, Plug; Rango De Producto:Serie 5501; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:-; Tipo De Terminación Del Contacto:Soldable |Multicomp Pro 5501-09PA-02-F1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1084672