Multicomp 3961

Butt Terminal
$ 38.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 3961.

IHS

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
+5.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-36149-4
PIDG Ring Tongue Terminal 20AWG Copper Red/Red Stripe 18.64mm Tin Loose
TE Connectivity52273-1
PIDG Ring Tongue Terminal 20AWGCopper Red/Red Stripe 18.64mm Tin Loose
TE Connectivity2-320573-2
Ring Tongue Terminal 20AWG Copper Red/Red Stripe 30.94mm Tin Loose
TE Connectivity152895
Terminal, Ring Tongue, #6, 20Awg, Purple Rohs Compliant: Yes |Te Connectivity Amp 152895
TE Connectivity152890
Ring Tongue Terminal 20AWG 27.13mm 11.91mm Tin Loose Piece
TE Connectivity52307-1
Ring Tongue Terminal 20AWG Copper Red/Red Stripe 18.57mm Tin Loose

Descriptions

Descriptions of Multicomp 3961 provided by its distributors.

BUTT TERMINAL
TERMINAL, BUTT SPLICE, CRIMP, RED; Insulator Colour:Red; Product Range:-; Wire Size AWG Min:20AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:-; Insulator Material:Polyolefin; Connector Type:Butt Splice; Contact Materia
Terminal; Connector Type:Butt Splice; Wire Size (AWG):20-18; Insulator Material:Polyolefin; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Connector Type:Butt Splice; Terminal Insulation:Heat Shrink Polyolefin ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]