Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-320573-2

Ring Tongue Terminal 20AWG Copper Red/Red Stripe 30.94mm Tin Loose
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320573-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+202%

CAD Models

Download TE Connectivity 2-320573-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-36149-4
PIDG Ring Tongue Terminal 20AWG Copper Red/Red Stripe 18.64mm Tin Loose
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Carton
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm

Descriptions

Descriptions of TE Connectivity 2-320573-2 provided by its distributors.

Ring Tongue Terminal 20AWG Copper Red/Red Stripe 30.94mm Tin Loose
Pre-insulated Diamond Grip Ring Terminal
Insulated ring cable lug, 0.5-0.6 mm², AWG 20, 9.53 mm, red
PIDG Terminals RING 20 AWG RED #3/8
2-320573-2, TE CONNECTIVITY/AMP BRAND
Ring and Spade Tongue Terminals
CONN RING CIRC 20AWG #3/8 CRIMP
TERMINAL, RING TONGUE, 3/8IN, CRIMP, RED; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:20AWG; Conductor Area CSA:0.9mm²; Product Range:PIDG Series; Insulator Colour:Red; Insulato
TERMINAL,PIDG R IR 20 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 20 AWG Wire Size: .6 mm² Wire Size: 1186 CMA Stud Size: 3/8 Ring Tongue 20 AWG .6 mm² 1186 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320573-2 | Internal Number: 2-320573-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty