Multicomp 3100BLACK

FEET, RUBBER, 3mm, 19mm, Pack 100; Bumper / Feet Mounting: Screw; Material: Rubber; Height: 11mm; Style: Round;
$ 32.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 3100BLACK.

Newark

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-22.53%

Related Parts

Keystone729
Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 4.4mm 23.8mm
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
Keystone723
Bumpers and Leveling Elements Bumper Black Rubber Recessed 4.7mm 23.8mm

Descriptions

Descriptions of Multicomp 3100BLACK provided by its distributors.

FEET, RUBBER, 3mm, 19mm, Pack 100; Bumper / Feet Mounting:Screw; Material:Rubber; Height:11mm; Style:Round;
Feet, Rubber, 19 mm Diameter, PK100
Feet, Rubber, 3Mm, 19Mm; Tipo De Amortiguador/Pie:Roldana; Montaje Del Amortiguador/Pie:Tornillo; Material Del Amortiguador/Pie:Caucho; Color Del Amortiguador/Pie:Negro; Altura:11Mm; Diámetro Del Cuerpo:19Mm |Multicomp 3100BLACK

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]