Multicomp 2N2907A

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N2907A.

IHS

Datasheet3 pages13 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+109%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.61
$ 0.61
Stock
660,261
594,918
594,918
Authorized Distributors
3
4
4
Mount
-
Through Hole
Through Hole
Case/Package
TO-18
TO-18
TO-18
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
1.6 V
1.6 V
hFE Min
40
50
50
Power Dissipation
400 mW
1.8 W
1.8 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 2N2907A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
TRANSISTOR, PNP, 60V, 0.6A, TO-18; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 400mW; DC Collector Current: -600mA; DC Current Gain hFE: 50hFE; Tra
Transistor, Pnp, -60V, -0.6A, To-206Aa; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:-60V; Frecuencia De Transición Ft:200Mhz; Disipación De Potencia Pd:400Mw; Corriente De Colector Dc:-600Ma; Núm. De Contactos:3 |Multicomp Pro 2N2907A
Bipolar Transistor; Transistor Polarity:; Case style: TO-18a; Current, Ic continuous a max: 0.6A; Current, Ic hfe: 150mA; ft, min: 200MHz; hfe, min: 100 @ 150mA; Power, Ptot: 400mW @ 25oC; Transistor polarity: PNP; Voltage, Vcbo: -60V; Voltage, Vceo: 60V; Current, Ic @ Vce sat: 150mA; Manufacturer, abbreviated: MC; Temperature, power rating: 25°C; Time, fall @ Ic: 100ns; Transistors, number of: 1; Voltage, Vce sat max: 0.4V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2907A.