Multicomp 2CT3000-W08300

Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2CT3000-W08300.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.71
$ 3.868
Stock
958
21,127
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
8
8
Mount
-
-
Termination
-
-
Fastening Type
Snap
-
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp 2CT3000-W08300 provided by its distributors.

Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Conn Circular PIN 8 POS Solder ST Panel Mount 8 Terminal 1 Port
Avnet Japan
Circular Conn, Rcpt, 8Pos, Panel; Product Range:Standard Size Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Multicomp Pro 2CT3000-W08300

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2CT3000W08300