Multicomp 2227MC-24-03-06-F1

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2227MC-24-03-06-F1.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-4.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350536-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1123721-1
Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-2199298-9
Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Multicomp 2227MC-24-03-06-F1 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket RCP 24 POS 2.54mm Solder ST Through Hole
Avnet Japan
SOCKET IC, DIL, 0.3", 24WAY; No. of Contacts: 24Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 2227MC Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contac
Connector, Dip Socket, 24 Way, Pc Board; Rango De Producto:Serie 2227Mc; Conector, Tipo:Dip Socket; Núm. De Contactos:24; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp Pro 2227MC-24-03-06-F1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]