Multicomp 2227MC-08-03-F1

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2227MC-08-03-F1.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-12.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2023-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2199298-9
Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
TE Connectivity1-2199298-5
IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
CONN, IC SOCKET, PLCC,68,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE

Descriptions

Descriptions of Multicomp 2227MC-08-03-F1 provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
SOCKET IC, DIL, 0.3\", TUBE/60, 8WAY
SOCKET IC, DIL, 0.3, TUBE/60, 8WAY,PK60; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 2227MC Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Pl
Socket Ic, Dil, 8 Position, Through Hole; Rango De Producto:Serie 2227Mc; Conector, Tipo:Dip Socket; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp Pro 2227MC-08-03-F1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]