Multicomp 2211R-05G

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
$ 0.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2211R-05G.

IHS

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-6.34%

CAD Models

Download Multicomp 2211R-05G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

TE Connectivity146868-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm

Descriptions

Descriptions of Multicomp 2211R-05G provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole
HEADER, 1 ROW, R/ANGLE, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: 2211R Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Co
Board-Board Connector Header, 5 Position, 1Row; Rango De Producto:Serie 2211R; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:5; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Multicomp Pro 2211R-05G

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2211R05G