Multicomp 1N4738A

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N4738A.

IHS

Datasheet4 pages14 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-97.23%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.035
$ 0.035
Stock
690,369
452,319
452,319
Authorized Distributors
4
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
-
4.5 Ω
4.5 Ω
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-06-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp 1N4738A provided by its distributors.

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Diode Zener Single 8.2V 5% 500mW 2-Pin DO-41
5% 10¦ÌA 8.2V 4.5¦¸ 1W DO-204-AL
Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:1W; Diode Case Style:DO-41 (DO-204AL); Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N47xxA Series; Automotive
Zener Diode, 1W, 8.2V, Do-41; Tensión Zener Vz Típ.:8.2V; Disipación De Potencia Pd:1W; Estilo De La Carcasa Del Diodo:Do-41; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:200°C |Multicomp Pro 1N4738A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4738A.