Mueller BU-PMDP-0

Mueller, Black 4mm Test Connector, Nickel Plated, 5000V, 15A
$ 3.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-PMDP-0.

TME

Datasheet1 page10 years ago
Datasheet1 page6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.00%

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity9-215083-0
Conn IDC Connector M 20 POS 1.27mm IDT ST Cable Mount Box/Carton
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Mueller BU-PMDP-0 provided by its distributors.

Mueller,Black 4mm Test Connector,Nickel Plated,5000V,15A
STACKABLE DOUBLE BANANA PLUG, 15A, BLK; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Contact Material: Beryllium Copper; Contact Termination Type: Screw; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Connector A = 2x Banana Plug / Connector A Material = Copper Alloy / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Copper Alloy / Connector B Plating = Nickel / Rated Voltage AC kVAC = 1.5 / Rated Current A = 15 / Insulation Material = Polypropylene (PP) / Colour = Black / Overall Length mm = 40

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-PMDP-0.