Mueller BU-P5168-2

Conn; Test; Banana; Jack; CableMnt; SLD/Crimp; Red; 16-14AWG; Ni PLD Brass; 15A; 5000VDC
$ 3.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P5168-2.

element14 APAC

Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.04%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity322694
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece
TE Connectivity1-321898-0
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Automotive Loose

Descriptions

Descriptions of Mueller BU-P5168-2 provided by its distributors.

Conn;Test;Banana;Jack;CableMnt;SLD/Crimp;Red;16-14AWG;Ni PLD Brass;15A;5000VDC
CONN, BANANA, JACK, CRIMP / SOLDER, RED; Gender: Jack; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Red; Contact Material: Brass; Contact Termination Type: Crimp / Solder; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Socket Mount = Cable Mount / Socket Diameter = 4 mm / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyvinyl Chloride (PVC) / Rated Current A = 15 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 38.1 / Colour = Red / Termination Type = Soldering

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P5168-2.