Mueller BU-P4289

Adapter, Rf, Bnc Plug-sma Jack, Str, Body: Nipldbrass, 50 Ohm, Ptfe, Cnt: Goldpldbecu
$ 13.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P4289.

Newark

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.13%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT

Descriptions

Descriptions of Mueller BU-P4289 provided by its distributors.

ADAPTER, RF, BNC PLUG-SMA JACK, STR, BODY:NIPLDBRASS,50OHM, PTFE, CNT:GOLDPLDBECU
Conn BNC-SMA Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST Gold
Mueller BU-P4289 Brass Adapter BNC Plug to SMA Socket Gold-Plated
Accessory Type = Adapter / Colour = Gold / Gender = Transition / Rated Voltage VAC = 30 / Overall Length mm = 32
Mueller Electric BU-P4289 同軸変換アダプタ
ADAPTER BNC MALE TO SMA FEMALE GOLD
CONN ADAPT BNC PLUG TO SMA JACK
Rf Adapter, Bnc Plug-Sma Jack, 50 Ohm; Convert From Coax Type:Bnc; Convert From Gender:Plug; Convert To Coax Type:Sma; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxial;rohs Compliant: Yes |Mueller Electric BU-P4289.

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P4289.