Mueller BU-32603-0

Conn Test Banana Plug Shrouded Mountablecable Blk 4MM Nicklepldbrass 1000V 20A
$ 7.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-32603-0.

Master Electronics

Datasheet2 pages10 years ago
Datasheet1 page16 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.89%

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity1658539-4
AMPLIMITE HDP-20 SER SIZE 20 MALE CRIMP D-SUB CONN CONTACT GOLD OVER TIN PLATED
TE Connectivity1924579-3
Pin contact, 0.52-0.82 mm², AWG 20-18, crimp connection, nickel-plated, 1924579-3
Amphenol AudioACPS-RB
1/4" Right Angle Audio Phone Plug, Stereo, Muscian Range, Black Finish | Amphenol Audio ACPS-RB
Amphenol Sine SystemsACPM-GN BULK
1/4" Mono Straight Plug, Musician Range, Nickel Finish, Bulk Packaging
Amphenol AudioKM2PB
Phone Audio Connector, Mono, 2 Contacts, Plug, 3.5 mm, Cable Mount, Nickel Plated Contacts

Descriptions

Descriptions of Mueller BU-32603-0 provided by its distributors.

CONN TEST BANANA PLUG SHROUDED MOUNTABLECABLE BLK 4MM NICKLEPLDBRASS 1000V 20A
4MM SHROUDED BANANA PLUG, 20A, BLACK; Ge; 4MM SHROUDED BANANA PLUG, 20A, BLACK; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 20A; Voltage Rating: 1.5kV; Contact Plating: Nickel Plated Contacts; Connector Col
4Mm Shrouded Banana Plug, 20A, Black; Rango De Producto:-; Género:Macho; Tipo De Terminación Del Contacto:-; Intensidad Nominal:20A; Tensión Nominal:1.5Kv; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:Negro |Mueller Electric BU-32603-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-32603-0.