Test Socket, 35A, Screw, Black; Rango De Producto:Serie Bu; Género:Jack; Tipo De Terminación Del Contacto:Tornillo; Intensidad Nominal:35A; Tensión Nominal:1Kv; Contacto, Chapado:Níquel; Contacto, Material:Latón; Color:Black |Mueller Electric BU-31607-0
Socket Mount = Panel Mount / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Insulation Material = Acrylonitrile Butadiene Styrene (ABS) / Rated Current A = 45 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 39 / Colour = Black / Termination Type = Solder Cup