Mueller BU-3131-A-24-2

Red Insulated Mini-Alligator Clip on Both Ends, 24 inch 20G PVC
$ 10.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-3131-A-24-2.

Master Electronics

Datasheet2 pages20 years ago
Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.00%

Related Parts

Pomona Electronics3781-24-4
Pomona 3781-24-4 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Yellow, 3781 Series
Pomona Electronics3781-24-3
Pomona 3781-24-3 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Orange, 3781 Series
Pomona Electronics3781-24-1
Pomona 3781-24-1 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Brown, 3781 Series
TEST LEAD, STEEL, 20 AWG, 41 X 36, PVC, BERYLLIUM COPPER, 3/16", 24", 105 C, RED
Plunger;Plug;Beryllium Copper;PVC;#20 AWG;41 x 36;105 degC;Black
Clip,Mini Plunger;Beryllium Copper;20 AWG;Copper;41/36;24 in.;105 degC

Descriptions

Descriptions of Mueller BU-3131-A-24-2 provided by its distributors.

Red Insulated Mini-Alligator Clip on Both Ends, 24 inch 20G PVC
ALLIGATOR CLIP 24 IN. 20 AWG 5 A PVC RED 41 X 36 BU SERIES
White Alligator Steel Clip Acetate Handle - 10 Amp
Test Connectors, Probes & Testleads Red Insul Mini-Allig
RED INS MINI-ALLI CLIP 24' 20G
Test Lead, Red, 609.6Mm, 5A; Lead Length - Imperial:24"; Lead Length - Metric:610Mm; Insulator Colour:Red; Current Rating:5A; Voltage Rating:-; Product Range:-; Cable Length:24"; Lead Length:609.6Mm Rohs Compliant: Yes |Mueller Electric BU-3131-A-24-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller