Mueller BU-3131-A-12-2

Red Insulated Mini-Alligator Clip on Both Ends, 12 inch 20G PVC
$ 8.563
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-3131-A-12-2.

Master Electronics

Datasheet2 pages20 years ago
Datasheet1 page10 years ago

TME

Newark

Inventory History

3 month trend:
+44.62%

Related Parts

Pomona Electronics3781-12-9
Pomona 3781-12-9 Minigrabber Test Clip Patch Cord, 12" Long, 5 A, 300 V, White, 3781 Series
Pomona Electronics3781-12-5
Pomona 3781-12-5 Minigrabber Test Clip Patch Cord, 12" Long, 5 A, 300 V, Green, 3781 Series
Pomona Electronics3781-12-7
Pomona 3781-12-7 Minigrabber Test Clip Patch Cord, 12" Long, 5 A, 300 V, Violet, 3781 Series
Black Mini-Plunger to Stackable Banana Plug, 12 inch 20G PVC
Red Mini-Plunger to Stackable Banana Plug, 12 inch 20G PVC
Red Micro-Plunger Clip On Both Ends, 12" 20G Pvc |Mueller Electric BU-1010-A-12-2

Descriptions

Descriptions of Mueller BU-3131-A-12-2 provided by its distributors.

Red Insulated Mini-Alligator Clip on Both Ends, 12 inch 20G PVC
ALLIGATOR CLIP 12 IN. 20 AWG 5 A PVC RED 41 X 36 BU SERIES
Test Connectors, Probes & Testleads Red Insul Mini-Allig
RED INS MINI-ALLI CLIP 12' 20G
BU-3131-A-12-2, Mueller Electric
Red Insulated Mini-Alligator Cli
Test Lead, Red, 304.8Mm, 5A; Lead Length - Imperial:12"; Lead Length - Metric:304.8Mm; Insulator Colour:Red; Current Rating:5A; Voltage Rating:-; Product Range:-; Cable Length:12"; Lead Length:304.8Mm Rohs Compliant: Yes |Mueller Electric BU-3131-A-12-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller