Mueller BU-1111-A-12-0

Test Connectors, Probes & Testleads Black Mini-Plgr Clip
$ 8.626
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-1111-A-12-0.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.36%

Related Parts

Black Insulated Mini-Alligator Clip on Both Ends, 12 inch 20G PVC
Black Mini-Plunger to Stackable Banana Plug, 12 inch 20G PVC
Pomona Electronics3782-60-0
Pomona 3782-60-0 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Black, 3782 Series
Pomona Electronics3782-36-5
Pomona 3782-36-5 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Green, 3782 Series
Pomona Electronics3781-12-2
Pomona 3781-12-2 Minigrabber Test Clip Patch Cord, 12" Long, 5 A, 300 V, Red, 3781 Series
Plunger;Plug;Beryllium Copper;PVC;#20 AWG;41 x 36;105 degC;Black

Descriptions

Descriptions of Mueller BU-1111-A-12-0 provided by its distributors.

Test Connectors, Probes & Testleads Black Mini-Plgr Clip
Black Mini-Plunger Clip on Both Ends, 12 inch 20G PVC
Test Lead, Black, 304.8Mm, 300V, 5A; Grabber Test Lead Type:Hook Clip; Lead Length - Imperial:12"; Lead Length - Metric:304.8Mm; Insulator Colour:Black; Current Rating:5A; Voltage Rating:300Vac; Product Range:-; Cable Length:12" Rohs Compliant: Yes |Mueller Electric BU-1111-A-12-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller