Mueller BU-31104-0

Miniature Plier-Type Copper Clip SS SPG/RVT Red- 75 Amp
$ 7.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-31104-0.

element14 APAC

Datasheet2 pages10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.90%

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Mueller BU-31104-0 provided by its distributors.

Miniature Plier-Type Copper Clip SS SPG/RVT Red- 75 Amp
CONN, BANANA, PLUG, 20A, SOLDER, BLK; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 20A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Contact Material: Beryllium Copper; Contact Termination Type: Solder; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Test Plug Tip = Shrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Nickel / Insulation = Insulated / Rated Current A = 40 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 53 / Colour = Black / Termination Type = Soldering

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-31104-0.