Mueller BU-2030-A-48-2

Red Insulated Alligator Clip to Stackable Banana Plug, 48 inch 20G PVC
$ 9.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2030-A-48-2.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

ALLIGATOR CLIP 20 AWG PVC RED 41/36 TESTING BU SERIES
Alligator Test Clip Patch Cord, 36 inch
Alligator Clip To Banana Plug , Black Rohs Compliant: Yes |Mueller Electric BU-2031-A-36-0

Descriptions

Descriptions of Mueller BU-2030-A-48-2 provided by its distributors.

Red Insulated Alligator Clip to Stackable Banana Plug, 48 inch 20G PVC
Test Connectors, Probes & Testleads Red Insul Alligator
Test Leads Red Insul Alligator
Test Lead, Red, 1.2M, 300V, 10A; Alligator Clip Type:Alligator Clip; Banana Plug Type:4Mm Stackable Banana Plug; Lead Length - Imperial:47"; Lead Length - Metric:1.2M; Insulator Colour:Red; Current Rating:10A; Voltage Rating:300Vac Rohs Compliant: Yes |Mueller Electric BU-2030-A-48-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-2030A-48-2