Mueller BU-11CPN

Grounding Clip, Heavy-duty, Copper, 200A, Crimp/solder Connection, BU-11C Series
$ 21.595
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-11CPN.

TME

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.25%

Related Parts

MuellerBU-41A-0
Mueller BU-41A-0 Battery Clip Copper-Plated Steel Black 38mm Clamp
MuellerBU-41A-2
Mueller BU-41A-2 Battery Clip 38mm Steel Copper-Plated Red 153mm
MuellerBU-41APN
Conn Test Clip 1 POS Crimp/Solder ST Cable Mount 1 Port
Mueller010031
Battery Clip Set, 200A, Black/Red Rohs Compliant: Yes |Mueller Electric 010031
MuellerBU-11CPS
Test Connectors, Probes & Testleads COOPER CLIP 200 AMP
Mueller BU-X15400-2 Battery Clip Red Max Clamping 38mm Length 173mm

Descriptions

Descriptions of Mueller BU-11CPN provided by its distributors.

GROUNDING CLIP, HEAVY-DUTY, COPPER, 200A, CRIMP/SOLDER CONNECTION, BU-11C SERIES
GROUNDING TEST CLIP, COPPER, 200A, 41MM; Connector Type: Grounding Clip; Current Rating: 200A; Jaw Opening Max: 41mm; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Test Clip, 1.625In, 200A; Conector, Tipo:Test Clip; Apertura Máxima De La Mordaza:1.625"; Intensidad Nominal:200A; Aislante, Color:-; Características:Unmarked; Contacto, Material:Cobre; Longitud Total:6" |Mueller Electric BU-11CPN

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU11CPN