Mueller BU-1010-A-24-2

Test Lead Nylon (stem And Cap) Beryllium Copper (conductor) Tinned Copper
$ 11.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-1010-A-24-2.

Master Electronics

Datasheet2 pages20 years ago
Datasheet1 page10 years ago

TME

Newark

Inventory History

3 month trend:
-42.86%

Related Parts

Pomona Electronics3782-24-4
Pomona 3782-24-4 Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, 300 V, Yellow, 3782 Series
Plunger;Plug;Beryllium Copper;PVC;#20 AWG;41 x 36;105 degC;Black
Pomona Electronics4650-24-2
Pomona 4650-24-2 Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, 300 V, Red, 4650 Series
Clip,Mini Plunger;Beryllium Copper;20 AWG;Copper;41/36;24 in.;105 degC
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, RED
Pomona Electronics3784-24-2
BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON

Descriptions

Descriptions of Mueller BU-1010-A-24-2 provided by its distributors.

TEST LEAD NYLON (STEM AND CAP) BERYLLIUM COPPER (CONDUCTOR) TINNED COPPER
Test Connectors, Probes & Testleads Red Micro-Plgr Clip
Red Micro-Plunger Clip on Both Ends, 24 inch 20G PVC
Test Leads Red Micro-Plgr Clip
Test Lead, Red, 609.6Mm, 300V, 5A; Grabber Test Lead Type:Hook Clip; Lead Length - Imperial:24"; Lead Length - Metric:610Mm; Insulator Colour:Red; Current Rating:5A; Voltage Rating:300Vac; Product Range:-; Body Material:Pvc Rohs Compliant: Yes |Mueller Electric BU-1010-A-24-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller