Pomona Electronics 3784-24-2

Banana Plug, Banana Plug, Beryllium Copper, Gold Plated, Glass Filled Nylon
$ 6.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3784-24-2.

element14 APAC

Datasheet1 page23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16

Related Parts

Plunger;Plug;Beryllium Copper;PVC;#20 AWG;41 x 36;105 degC;Black
Pomona Electronics4650-24-2
Pomona 4650-24-2 Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, 300 V, Red, 4650 Series
Clip,Mini Plunger;Beryllium Copper;20 AWG;Copper;41/36;24 in.;105 degC
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, RED
Pomona Electronics3782-24-4
Pomona 3782-24-4 Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, 300 V, Yellow, 3782 Series
Pomona Electronics3784-24-0
BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON

Descriptions

Descriptions of Pomona Electronics 3784-24-2 provided by its distributors.

BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON
TEST LEAD, RED, 610MM, 300V, 5A
Test Connectors, Probes & Testleads MULTI-STK BAN PLUG
MINIGRABBER/MINI BANANA 24" RED
CONNECTOR ASSEMBLIES, TEST; Contact Mate; CONNECTOR ASSEMBLIES, TEST; Contact Material:Beryllium Copper; Overall Length:27.55"; Wire Size (AWG):20AWG; Operating Voltage Max:300Vrms; Operating Current Max:5A; Cable Color:Red; Cable Length:24"

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3784-24-2.
  • 3784-24-2..