Mueller BU-00247-2

Connector; Test; Banana Plug; Dual; 15 A; Red; Spring Loaded
$ 4.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-00247-2.

Farnell

Datasheet1 page18 years ago

JRH Electronics

Inventory History

3 month trend:
+0.63%

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Mueller BU-00247-2 provided by its distributors.

CONNECTOR; TEST; BANANA PLUG; DUAL; 15 A; RED; SPRING LOADED
Connector; Gender:Plug; Connector Mounting:Free Hanging; Current Rating:15A; Voltage Rating:-; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Brass; Contact Termination Type:- Rohs Compliant: Yes |Mueller Electric BU-00247-2
Connector A = 2x Banana Plug / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Current A = 15 / Insulation Material = Polyvinyl Chloride (PVC) / Colour = Red / Overall Length mm = 41

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller