Mueller BU-00244-0

Conn Test Banana Plug Black Insulated Phosphor Bronze Cont Mtl Nickel Brass 15A
$ 3.283
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-00244-0.

TME

Datasheet1 page6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.52%

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity9-215083-0
Conn IDC Connector M 20 POS 1.27mm IDT ST Cable Mount Box/Carton
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Mueller BU-00244-0 provided by its distributors.

CONN TEST BANANA PLUG BLACK INSULATED PHOSPHOR BRONZE CONT MTL NICKEL BRASS 15A
Test Connectors, Probes & Testleads Black Ban Plug-Hex
Test Plugs & Test Jacks Black Ban Plug-Hex
Black Solderless Banana Plug-Hex Design
Mueller Electric 4 mm, , 15A, 29mm
BLK SOLDERLESS BANA PLUG-HEX D
Banana Plug, 15A, Solderless, Black; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:15A; Voltage Rating:-; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Product Range:Bu Series Rohs Compliant: Na |Mueller Electric BU-00244-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller