Mueller 110009

2 Items: BU-2241-D-48-0, BU-2241-D-48-2 Test Leads, Retail Pack
$ 24.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller 110009.

Electro Sonic

Datasheet1 page18 years ago

Inventory History

3 month trend:
+1.96%

Related Parts

MuellerWI-M-18-0
(PREVIOUSLY BU-41040-0) BLACK ULTRA-FLEX TEST LEAD WIRE - 18G | Mueller WI-M-18-0
Pomona ElectronicsB-36-2
Test Lead 15A at 30VAC/60VDC 36.00 in. L Banana Plug End Beryllium Copper/PVC Lead
Pomona ElectronicsB-24-0
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-36-0
Test Lead 15A at 30VAC/60VDC 36.00 in. L Banana Plug End Beryllium Copper/PVC Lead

Descriptions

Descriptions of Mueller 110009 provided by its distributors.

2 Items: BU-2241-D-48-0, BU-2241-D-48-2 Test Leads, Retail Pack
Test Prod to Right-angle Shielded Banana Plug Package Kit
Connector Assemblies, Test; Test Connector Type A:-; Test Connector Type B:-; Voltage Rating:-; Current Rating:-; Insulator Colour:-; Lead Length - Metric:-; Lead Length - Imperial:-; No. Of Test Leads:-; Product Range:- Rohs Compliant: Yes |Mueller Electric 110009

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller