Motorola XPC850DECZT50B

RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola XPC850DECZT50B.

IHS

Datasheet68 pages24 years ago

Alternate Parts

Price @ 1000
$ 32.33
$ 32.33
Stock
82,557
124,902
124,902
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
256
256
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola XPC850DECZT50B provided by its distributors.

RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
XPC850DECZT50B MOT

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPC850DECZT-50B