Motorola XPC850CZT50B

RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola XPC850CZT50B.

IHS

Datasheet68 pages24 years ago

Alternate Parts

Price @ 1000
$ 32.33
$ 32.33
Stock
65,793
126,173
126,173
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
256
256
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola XPC850CZT50B provided by its distributors.

RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
XPC850CZT50B MOT BGA
XPC850CZT50B MOTOROL

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPC 850CZT50B
  • XPC850CZT-50B